+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-13-2

Insulator; 5kV; red; PVC; 173mm


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-13-2
TME Symbol:
BU-13-2

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
insulator
Rated voltage
5kV
Colour
red
Material
PVC
Length
173mm
Related items
BU-11
Gross weight56.33 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crocodile Clips - Others MUELLER ELECTRIC,
*
BU-13-2
15 in TME stock
Net price for quantities from 1 pcs - 3.85 USDGross price for quantities from 1 pcs - 3.85 USD
Net price for quantities from 5 pcs - 3.64 USDGross price for quantities from 5 pcs - 3.64 USD
Net price for quantities from 25 pcs - 3.31 USDGross price for quantities from 25 pcs - 3.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts