+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-1404940

Cable: for sensors/automation; M12; PIN: 12; 5m; plug; 30VDC; 30VAC


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-1404940
TME Symbol:
BU-1404940

Specification

Manufacturer
MUELLER ELECTRIC
Type of connection cable
for sensors/automation
Thread
M12
Number of pins
12
Cable length
5m
Connector
plug
Max. operating voltage
30V AC, 30V DC
Max. operating current
1.5A
Wire insulation material
PUR
IP rating
IP68
Insulation colour
black
Cable/adapter structure
  • M12 female straight
  • M12 male straight
Gross weight283.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sensors - Cables MUELLER ELECTRIC,
*
BU-1404940
3 in TME stock
Net price for quantities from 1 pcs - 123.00 USDGross price for quantities from 1 pcs - 123.00 USD
Net price for quantities from 50 pcs - 110.00 USDGross price for quantities from 50 pcs - 110.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.