+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-1406105

Cable: for sensors/automation; PIN: 8; M12 female; straight; 2m


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-1406105
TME Symbol:
BU-1406105

Specification

Manufacturer
MUELLER ELECTRIC
Type of connection cable
for sensors/automation
Number of pins
8
Cable/adapter structure
M12 female
Connector variant
straight
Cable length
2m
Connector
plug
Max. operating voltage
30V AC, 30V DC
Max. operating current
2A
Wire insulation material
PVC
IP rating
IP68
Insulation colour
black
Gross weight116.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sensors - Cables MUELLER ELECTRIC,
*
BU-1406105
30 in TME stock
Net price for quantities from 1 pcs - 21.99 USDGross price for quantities from 1 pcs - 21.99 USD
Net price for quantities from 10 pcs - 19.39 USDGross price for quantities from 10 pcs - 19.39 USD
Net price for quantities from 25 pcs - 17.85 USDGross price for quantities from 25 pcs - 17.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.