+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-1682935

Cable: for sensors/automation; PIN: 5; M12 female; straight; 1.5m


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-1682935
TME Symbol:
BU-1682935

Specification

Manufacturer
MUELLER ELECTRIC
Type of connection cable
for sensors/automation
Number of pins
5
Cable/adapter structure
M12 female
Connector variant
straight
Cable length
1.5m
Connector
plug
Max. operating voltage
60V AC, 60V DC
Max. operating current
4A
Wire insulation material
PUR
IP rating
IP68
Insulation colour
black
Gross weight80.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sensors - Cables MUELLER ELECTRIC,
*
BU-1682935
3 in TME stock
Net price for quantities from 1 pcs - 18.27 USDGross price for quantities from 1 pcs - 18.27 USD
Net price for quantities from 10 pcs - 17.12 USDGross price for quantities from 10 pcs - 17.12 USD
Net price for quantities from 100 pcs - 16.04 USDGross price for quantities from 100 pcs - 16.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.