+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-2020SR-A-12-0

Test lead; 19A; banana plug 4mm,both sides; Urated: 30V; Len: 0.3m


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-2020SR-A-12-0
TME Symbol:
BU-2020SR-A-12-0

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Current rating
19A
Connector variant
with 4mm axial socket
Rated voltage
30V
Cable length
0.3m
Colour
black
Wire cross-section
1.29mm2
Wire insulation material
PVC
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight20 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-2020SR-A-12-0
0 in TME stock
Net price for quantities from 1 pcs - 7.19 USDGross price for quantities from 1 pcs - 7.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.