+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-2030-A-36-0

Test lead; 5A; banana plug 4mm,crocodile clip; Urated: 300V


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-2030-A-36-0
TME Symbol:
BU-2030-A-36-0

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Current rating
5A
Connector variant
with 4mm axial socket
Rated voltage
0.3kV
Cable length
0.9m
Colour
black
Wire cross-section
0.51mm2
Wire insulation material
PVC
Test lead configuration
  • banana plug 4mm
  • crocodile clip
Gross weight19.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-2030-A-36-0
24 in TME stock
Net price for quantities from 1 pcs - 9.84 USDGross price for quantities from 1 pcs - 9.84 USD
Net price for quantities from 50 pcs - 9.16 USDGross price for quantities from 50 pcs - 9.16 USD
Net price for quantities from 200 pcs - 8.69 USDGross price for quantities from 200 pcs - 8.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs