+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-2031-A-24-0

Test lead: single; 5A; banana plug 4mm,crocodile clip; Len: 0.61m


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-2031-A-24-0
TME Symbol:
BU-2031-A-24-0

Specification

Manufacturer
MUELLER ELECTRIC
Type of test lead
single
Current rating
5A
Connector variant
with 4mm axial socket
Rated voltage
0.6kV
Cable length
0.61m
Colour
black
Wire cross-section
0.51mm2
Wire insulation material
PVC
Test lead configuration
  • banana plug 4mm
  • crocodile clip
Gross weight13.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-2031-A-24-0
6 in TME stock
Net price for quantities from 1 pcs - 9.68 USDGross price for quantities from 1 pcs - 9.68 USD
Net price for quantities from 10 pcs - 9.06 USDGross price for quantities from 10 pcs - 9.06 USD
Net price for quantities from 20 pcs - 8.61 USDGross price for quantities from 20 pcs - 8.61 USD
Net price for quantities from 50 pcs - 7.95 USDGross price for quantities from 50 pcs - 7.95 USD
Net price for quantities from 100 pcs - 7.46 USDGross price for quantities from 100 pcs - 7.46 USD
Net price for quantities from 150 pcs - 7.28 USDGross price for quantities from 150 pcs - 7.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs