+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-20431-6

Clip-on probe; hook type; 15A; 1kVDC; blue; beryllium copper


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-20431-6
TME Symbol:
BU-20431-6

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
15A
Rated voltage
1kV DC
Colour
blue
Contact material
beryllium copper
Contact plating
nickel plated
Overall length
116.84mm
Gross weight16.74 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test hooks MUELLER ELECTRIC,
*
BU-20431-6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.25 USDGross price for quantities from 1 pcs - 9.25 USD
Net price for quantities from 200 pcs - 8.07 USDGross price for quantities from 200 pcs - 8.07 USD