+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-2141-D-48-0

Test lead; 10A; probe tip,banana plug 4mm; insulated; Len: 1.2m


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-2141-D-48-0
TME Symbol:
BU-2141-D-48-0

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Current rating
10A
Connector variant
insulated
Rated voltage
0.6kV
Cable length
1.2m
Colour
black
Wire insulation material
PVC
Test lead configuration
  • banana plug 4mm
  • probe tip
Gross weight40 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-2141-D-48-0
0 in TME stock
Net price for quantities from 1 pcs - 12.56 USDGross price for quantities from 1 pcs - 12.56 USD
Net price for quantities from 5 pcs - 11.85 USDGross price for quantities from 5 pcs - 11.85 USD
Net price for quantities from 10 pcs - 11.44 USDGross price for quantities from 10 pcs - 11.44 USD
Net price for quantities from 20 pcs - 11.03 USDGross price for quantities from 20 pcs - 11.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.