+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-21434-0

Clip-on probe; crocodile; 10A; black; 1kV; 155mm


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-21434-0
TME Symbol:
BU-21434-0

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
clip-on probe
Kind of clip-on probe
crocodile
Current rating
10A
Colour
black
Rated voltage
1kV
Overall length
155mm
Conform to the norm
CAT III 1000V EN 61010
Connection
banana 4mm socket
Gross weight22.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test hooks MUELLER ELECTRIC,
*
BU-21434-0
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.77 USDGross price for quantities from 1 pcs - 19.77 USD