+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

110008

Test leads; Urated: 1kV; Inom: 30A; Len: 1.2m; insulated; black,red


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
110008
TME Symbol:
BU-2148-D-48-KIT

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test leads
Rated voltage
1kV
Current rating
30A
Cable length
1.2m
Connector variant
insulated
Colour
black, red
Test lead configuration
  • banana plug 4mm
  • probe tip
Gross weight74.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test Leads - Sets MUELLER ELECTRIC,
*
110008
13 in TME stock
Net price for quantities from 1 set - 16.37 USDGross price for quantities from 1 set - 16.37 USD
Net price for quantities from 5 set - 15.44 USDGross price for quantities from 5 set - 15.44 USD
Net price for quantities from 25 set - 14.43 USDGross price for quantities from 25 set - 14.43 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.