+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-21APS

Crocodile clip; 50A; Grip capac: max.27mm; Overall len: 104mm


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-21APS
TME Symbol:
BU-21APS

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
crocodile clip
Current rating
50A
Grip capacity
max. 27mm
Overall length
104mm
Contact material
steel
Contact plating
tinned
Max cable section
8.37mm2
Mounting
crimped, screw terminal
Gross weight58.284 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crocodile Clips - Others MUELLER ELECTRIC,
*
BU-21APS
387 in TME stock
Net price for quantities from 1 pcs - 4.03 USDGross price for quantities from 1 pcs - 4.03 USD
Net price for quantities from 10 pcs - 3.16 USDGross price for quantities from 10 pcs - 3.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs