+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-21CPS

Crocodile clip; 100A; Grip capac: max.27mm; Overall len: 109mm


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-21CPS
TME Symbol:
BU-21CPS

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
crocodile clip
Current rating
100A
Grip capacity
max. 27mm
Overall length
109mm
Contact material
copper
Max cable section
8.37mm2
Mounting
screw terminal, soldered
Gross weight70.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crocodile Clips - Others MUELLER ELECTRIC,
*
BU-21CPS
18 in TME stock
Net price for quantities from 1 pcs - 12.11 USDGross price for quantities from 1 pcs - 12.11 USD
Net price for quantities from 10 pcs - 10.45 USDGross price for quantities from 10 pcs - 10.45 USD
Net price for quantities from 100 pcs - 9.45 USDGross price for quantities from 100 pcs - 9.45 USD
Net price for quantities from 500 pcs - 8.84 USDGross price for quantities from 500 pcs - 8.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.