+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-21MPS

Crocodile clip; 100A; Grip capac: max.27mm; Overall len: 109mm


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-21MPS
TME Symbol:
BU-21MPS

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
crocodile clip
Current rating
100A
Grip capacity
max. 27mm
Overall length
109mm
Contact material
copper
Mounting
soldered
Gross weight69.81 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crocodile Clips - Others MUELLER ELECTRIC,
*
BU-21MPS
0 in TME stock
Net price for quantities from 1 pcs - 14.15 USDGross price for quantities from 1 pcs - 14.15 USD
Net price for quantities from 50 pcs - 12.92 USDGross price for quantities from 50 pcs - 12.92 USD
Net price for quantities from 100 pcs - 12.46 USDGross price for quantities from 100 pcs - 12.46 USD
Net price for quantities from 200 pcs - 12.02 USDGross price for quantities from 200 pcs - 12.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.