+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-23-2

Insulator; 5kV; red; PVC; 127mm


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-23-2
TME Symbol:
BU-23-2

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
insulator
Rated voltage
5kV
Colour
red
Material
PVC
Length
127mm
Related items
BU-21
Gross weight26.56 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crocodile Clips - Others MUELLER ELECTRIC,
*
BU-23-2
32 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 25 pcs - 1.81 USDGross price for quantities from 25 pcs - 1.81 USD
Net price for quantities from 200 pcs - 1.70 USDGross price for quantities from 200 pcs - 1.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.