+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | MUELLER ELECTRIC | |
Type of test lead | single | |
Current rating | 45A | |
Connector variant | insulated | |
Rated voltage | 0.6kV | |
Cable length | 2m | |
Colour | black | |
Wire insulation material | silicone |