+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-2323-10-79-9

Test lead; 45A; banana plug 4mm,both sides; insulated; Len: 2m

Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-2323-10-79-9
TME Symbol:
BU-2323-10-79-9

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Current rating
45A
Connector variant
insulated
Rated voltage
0.6kV
Cable length
2m
Colour
white
Wire insulation material
silicone
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight142 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC
*
BU-2323-10-79-9
Product withdrawn from the offer
Use the specification table below to search for similar products