+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-2626-N-72-2

Test lead; 6.5A; banana plug 4mm,both sides; non-insulated; red


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-2626-N-72-2
TME Symbol:
BU-2626-N-72-2

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Current rating
6.5A
Connector variant
non-insulated
Cable length
1.8m
Colour
red
Operating temperature
-50...50°C
Wire insulation material
PVC
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-2626-N-72-2
15 in TME stock
Net price for quantities from 1 pcs - 12.15 USDGross price for quantities from 1 pcs - 12.15 USD
Net price for quantities from 50 pcs - 11.04 USDGross price for quantities from 50 pcs - 11.04 USD
Net price for quantities from 100 pcs - 10.66 USDGross price for quantities from 100 pcs - 10.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.