+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-2929-M-10-2

Test lead; 20A; banana plug 4mm,both sides; Urated: 3kV; red


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-2929-M-10-2
TME Symbol:
BU-2929-M-10-2

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Current rating
20A
Rated voltage
3kV
Cable length
0.25m
Colour
red
Wire insulation material
silicone
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-2929-M-10-2
1 in TME stock
Net price for quantities from 1 pcs - 8.44 USDGross price for quantities from 1 pcs - 8.44 USD
Net price for quantities from 5 pcs - 8.01 USDGross price for quantities from 5 pcs - 8.01 USD
Net price for quantities from 25 pcs - 7.49 USDGross price for quantities from 25 pcs - 7.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts