+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-30211-2

Laboratory connector: fork terminals; 60VDC; 36A; red; Ømax: 4mm

Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-30211-2
TME Symbol:
BU-30211-2

Specification

Manufacturer
MUELLER ELECTRIC
Type of lab connector
fork terminals
Rated voltage
30V AC/60V DC
Current rating
36A
Colour
red
Overall length
43mm
Stud terminal maximal diameter
4mm
Contact plating
nickel plated
Contact material
brass
Insulator material
polyamide
Cable/adapter structure
  • banana 4mm plug
  • fork terminal
Gross weight3.41 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fork plugs MUELLER ELECTRIC,
*
BU-30211-2
14 in TME stock
Net price for quantities from 1 pcs - 2.56 USDGross price for quantities from 1 pcs - 2.56 USD
Net price for quantities from 50 pcs - 2.32 USDGross price for quantities from 50 pcs - 2.32 USD
Net price for quantities from 100 pcs - 2.24 USDGross price for quantities from 100 pcs - 2.24 USD
Net price for quantities from 200 pcs - 2.17 USDGross price for quantities from 200 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)