+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MUELLER ELECTRIC | |
Type of lab connector | fork terminals | |
Rated voltage | 30V AC/60V DC | |
Current rating | 36A | |
Colour | green | |
Overall length | 43mm | |
Stud terminal maximal diameter | 4mm | |
Contact plating | nickel plated | |
Contact material | brass | |
Insulator material | polyamide | |
Application | for insulated plugs |