+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-3030-A-24-2

Test lead; 10A; both sides,crocodile clip; Urated: 300V; red


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-3030-A-24-2
TME Symbol:
BU-3030-A-24-2

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Current rating
10A
Rated voltage
0.3kV
Cable length
0.61m
Colour
red
Wire insulation material
PVC
Test lead configuration
  • both sides
  • crocodile clip
Gross weight16.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-3030-A-24-2
3 in TME stock
Net price for quantities from 1 pcs - 9.31 USDGross price for quantities from 1 pcs - 9.31 USD
Net price for quantities from 50 pcs - 8.65 USDGross price for quantities from 50 pcs - 8.65 USD
Net price for quantities from 100 pcs - 8.35 USDGross price for quantities from 100 pcs - 8.35 USD
Net price for quantities from 200 pcs - 8.02 USDGross price for quantities from 200 pcs - 8.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.