+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-33C

Crocodile clip; 300A; Grip capac: max.46mm; Overall len: 197mm


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-33C
TME Symbol:
BU-33C

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
crocodile clip
Current rating
300A
Grip capacity
max. 46mm
Overall length
197mm
Contact material
copper
Mounting
screw terminal, soldered
Gross weight339.78 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crocodile Clips - Others MUELLER ELECTRIC,
*
BU-33C
7 in TME stock
Net price for quantities from 1 pcs - 39.25 USDGross price for quantities from 1 pcs - 39.25 USD
Net price for quantities from 5 pcs - 34.98 USDGross price for quantities from 5 pcs - 34.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.