+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-34X

Crocodile clip; 5A; Grip capac: max.5.6mm; Overall len: 28mm


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-34X
TME Symbol:
BU-34X

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
crocodile clip
Current rating
5A
Grip capacity
max. 5.6mm
Overall length
28mm
Contact material
steel
Mounting
crimped, soldered
Gross weight1.03 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crocodile Clips - Others MUELLER ELECTRIC,
*
BU-34X
49 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 25 pcs - 0.95 USDGross price for quantities from 25 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.