+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-4061-C-24-2

Test lead; 20A; probe tip,banana plug 4mm; Urated: 1kV; Len: 0.61m

Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-4061-C-24-2
TME Symbol:
BU-4061-C-24-2

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Current rating
20A
Rated voltage
1kV
Cable length
0.61m
Colour
red
Wire insulation material
PVC
Test lead configuration
  • banana plug 4mm
  • probe tip
Gross weight51.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-4061-C-24-2
3 in TME stock
Net price for quantities from 1 pcs - 30.10 USDGross price for quantities from 1 pcs - 30.10 USD
Net price for quantities from 5 pcs - 28.39 USDGross price for quantities from 5 pcs - 28.39 USD
Net price for quantities from 25 pcs - 26.67 USDGross price for quantities from 25 pcs - 26.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.