+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-4062-C-24-0

Test lead; 20A; probe tip x2,angular banana plug 4mm x2; black


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-4062-C-24-0
TME Symbol:
BU-4062-C-24-0

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Current rating
20A
Rated voltage
1kV
Cable length
2.7m
Colour
black
Wire insulation material
PVC
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Gross weight54.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-4062-C-24-0
0 in TME stock
Net price for quantities from 1 pcs - 31.41 USDGross price for quantities from 1 pcs - 31.41 USD
Net price for quantities from 5 pcs - 29.59 USDGross price for quantities from 5 pcs - 29.59 USD
Net price for quantities from 50 pcs - 27.29 USDGross price for quantities from 50 pcs - 27.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.