+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-4062-M-39-0

Test lead; 20A; probe tip,angular banana plug 4mm; Urated: 1kV


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-4062-M-39-0
TME Symbol:
BU-4062-M-39-0

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Current rating
20A
Rated voltage
1kV
Cable length
1m
Colour
black
Wire insulation material
silicone
Test accessories features
measuring tip with thread
Test lead configuration
  • angular banana plug 4mm
  • probe tip
Gross weight30.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-4062-M-39-0
2 in TME stock
Net price for quantities from 1 pcs - 30.92 USDGross price for quantities from 1 pcs - 30.92 USD
Net price for quantities from 50 pcs - 28.80 USDGross price for quantities from 50 pcs - 28.80 USD
Net price for quantities from 100 pcs - 27.80 USDGross price for quantities from 100 pcs - 27.80 USD
Net price for quantities from 200 pcs - 26.83 USDGross price for quantities from 200 pcs - 26.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.