+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MUELLER ELECTRIC | |
Type of test accessories | test lead | |
Current rating | 20A | |
Rated voltage | 1kV | |
Cable length | 1m | |
Colour | red | |
Wire insulation material | PVC | |
Test accessories features | measuring tip with thread |