+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MUELLER ELECTRIC | |
Type of connection cable | coaxial antenna | |
Kind of cable | RG316 | |
Cable length | 0.15m | |
Shield structure | shielded | |
Contact plating | gold-plated | |
Insulation colour | transparent | |
Connector variant | straight | |
Impedance | 50Ω | |
Cable length - inch | 6" | |
Operating temperature | -65...150°C |