+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-41C-2

Crocodile clip; 400A; Grip capac: max.38mm; Overall len: 153mm


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-41C-2
TME Symbol:
BU-41C-2

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
crocodile clip
Current rating
0.4kA
Grip capacity
max. 38mm
Overall length
153mm
Colour
red
Contact material
copper
Max cable section
42.2mm2
Mounting
crimped, soldered
Gross weight191.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crocodile Clips - Others MUELLER ELECTRIC,
*
BU-41C-2
0 in TME stock
Net price for quantities from 1 pcs - 21.31 USDGross price for quantities from 1 pcs - 21.31 USD
Net price for quantities from 5 pcs - 19.77 USDGross price for quantities from 5 pcs - 19.77 USD
Net price for quantities from 10 pcs - 18.97 USDGross price for quantities from 10 pcs - 18.97 USD
Net price for quantities from 20 pcs - 18.14 USDGross price for quantities from 20 pcs - 18.14 USD
Net price for quantities from 50 pcs - 17.20 USDGross price for quantities from 50 pcs - 17.20 USD
Net price for quantities from 200 pcs - 16.12 USDGross price for quantities from 200 pcs - 16.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.