+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-46PR-2

Insulator; red; PVC; 43mm; 2pcs.


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-46PR-2
TME Symbol:
BU-46PR-2

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
insulator
Colour
red
Material
PVC
Length
43mm
Related items
BU-46
Quantity in set/package
2pcs.
Gross weight1.89 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crocodile Clips - Others MUELLER ELECTRIC,
*
BU-46PR-2
2 in TME stock
Net price for quantities from 1 pcs - 0.38 USDGross price for quantities from 1 pcs - 0.38 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 200 pcs - 0.32 USDGross price for quantities from 200 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.