+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-46X

Crocodile clip; 50A; Grip capac: max.29mm; Overall len: 73mm


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-46X
TME Symbol:
BU-46X

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
crocodile clip
Current rating
50A
Grip capacity
max. 29mm
Overall length
73mm
Contact material
steel
Mounting
crimped, soldered
Gross weight14.21 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crocodile Clips - Others MUELLER ELECTRIC,
*
BU-46X
19 in TME stock
Net price for quantities from 1 pcs - 5.60 USDGross price for quantities from 1 pcs - 5.60 USD
Net price for quantities from 20 pcs - 5.22 USDGross price for quantities from 20 pcs - 5.22 USD
Net price for quantities from 200 pcs - 4.90 USDGross price for quantities from 200 pcs - 4.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs