+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-5031-C-36-0

Test lead; BNC plug,crocodile clip x2; Len: 0.9m; red and black


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-5031-C-36-0
TME Symbol:
BU-5031-C-36-0

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Cable length
0.9m
Colour
red and black
Contact plating
gold-plated
Wire insulation material
PVC
Test lead configuration
  • BNC plug
  • crocodile clip x2
Gross weight62.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-5031-C-36-0
4 in TME stock
Net price for quantities from 1 pcs - 34.48 USDGross price for quantities from 1 pcs - 34.48 USD
Net price for quantities from 50 pcs - 32.11 USDGross price for quantities from 50 pcs - 32.11 USD
Net price for quantities from 100 pcs - 30.99 USDGross price for quantities from 100 pcs - 30.99 USD
Net price for quantities from 200 pcs - 29.90 USDGross price for quantities from 200 pcs - 29.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.