+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-5050-B-12-0

Test lead: single; BNC plug,both sides; Len: 0.3m


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-5050-B-12-0
TME Symbol:
BU-5050-B-12-0

Specification

Manufacturer
MUELLER ELECTRIC
Type of test lead
single
Cable length
0.3m
Contact plating
gold-plated
Test lead configuration
  • BNC plug
  • both sides
Gross weight26.61 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-5050-B-12-0
0 in TME stock
Net price for quantities from 1 pcs - 15.65 USDGross price for quantities from 1 pcs - 15.65 USD
Net price for quantities from 3 pcs - 13.72 USDGross price for quantities from 3 pcs - 13.72 USD
Net price for quantities from 5 pcs - 13.21 USDGross price for quantities from 5 pcs - 13.21 USD
Net price for quantities from 10 pcs - 12.59 USDGross price for quantities from 10 pcs - 12.59 USD
Net price for quantities from 20 pcs - 11.99 USDGross price for quantities from 20 pcs - 11.99 USD
Net price for quantities from 50 pcs - 11.25 USDGross price for quantities from 50 pcs - 11.25 USD
Net price for quantities from 100 pcs - 10.69 USDGross price for quantities from 100 pcs - 10.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.