+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-5050-B-36-0

Test lead; BNC plug,both sides; Len: 0.9m; Plating: gold-plated


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-5050-B-36-0
TME Symbol:
BU-5050-B-36-0

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Cable length
0.9m
Contact plating
gold-plated
Test lead configuration
  • BNC plug
  • both sides
Gross weight50.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-5050-B-36-0
0 in TME stock
Net price for quantities from 1 pcs - 16.68 USDGross price for quantities from 1 pcs - 16.68 USD
Net price for quantities from 3 pcs - 13.92 USDGross price for quantities from 3 pcs - 13.92 USD
Net price for quantities from 5 pcs - 13.49 USDGross price for quantities from 5 pcs - 13.49 USD
Net price for quantities from 10 pcs - 12.97 USDGross price for quantities from 10 pcs - 12.97 USD
Net price for quantities from 25 pcs - 12.35 USDGross price for quantities from 25 pcs - 12.35 USD
Net price for quantities from 50 pcs - 11.91 USDGross price for quantities from 50 pcs - 11.91 USD
Net price for quantities from 100 pcs - 11.46 USDGross price for quantities from 100 pcs - 11.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.