+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-5050-B-60-0

Test lead; BNC plug,both sides; Len: 1.5m; black


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-5050-B-60-0
TME Symbol:
BU-5050-B-60-0

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Cable length
1.5m
Colour
black
Contact plating
gold-plated
Test lead configuration
  • BNC plug
  • both sides
Gross weight72.64 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-5050-B-60-0
0 in TME stock
Net price for quantities from 1 pcs - 21.09 USDGross price for quantities from 1 pcs - 21.09 USD
Net price for quantities from 50 pcs - 19.66 USDGross price for quantities from 50 pcs - 19.66 USD
Net price for quantities from 200 pcs - 18.30 USDGross price for quantities from 200 pcs - 18.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.