+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MUELLER ELECTRIC | |
Type of test accessories | crocodile clip | |
Current rating | 20A | |
Grip capacity | max. 12.7mm | |
Overall length | 57mm | |
Contact material | copper | |
Max cable section | 0.823mm2 | |
Mounting | crimped, screw terminal |