+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-5131-A-4-0

Test lead; BNC plug,crocodile clip x2; Urated: 300V; Len: 0.1m


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-5131-A-4-0
TME Symbol:
BU-5131-A-4-0

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Rated voltage
0.3kV
Cable length
0.1m
Colour
black-red
Wire insulation material
PVC
Test lead configuration
  • BNC plug
  • crocodile clip x2
Gross weight20.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-5131-A-4-0
0 in TME stock
Net price for quantities from 1 pcs - 22.41 USDGross price for quantities from 1 pcs - 22.41 USD
Net price for quantities from 5 pcs - 21.04 USDGross price for quantities from 5 pcs - 21.04 USD
Net price for quantities from 50 pcs - 19.33 USDGross price for quantities from 50 pcs - 19.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.