+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-5454-B-24-0

Test lead; BNC plug,both sides; Len: 0.6m; black


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-5454-B-24-0
TME Symbol:
BU-5454-B-24-0

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Cable length
0.6m
Colour
black
Contact plating
gold-plated
Test lead configuration
  • BNC plug
  • both sides
Gross weight49.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-5454-B-24-0
2 in TME stock
Net price for quantities from 1 pcs - 21.71 USDGross price for quantities from 1 pcs - 21.71 USD
Net price for quantities from 5 pcs - 20.42 USDGross price for quantities from 5 pcs - 20.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.