+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-60CHS-9

Crocodile clip; 10A; white; Grip capac: max.7.9mm


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-60CHS-9
TME Symbol:
BU-60CHS-9

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
crocodile clip
Current rating
10A
Colour
white
Grip capacity
max. 7.9mm
Socket size
4mm
Overall length
58mm
Contact material
copper
Mounting
plug-in, screw type
Gross weight5.277 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 4mm Crocodile Clips MUELLER ELECTRIC,
*
BU-60CHS-9
29 in TME stock
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 2.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.