+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-60M

Crocodile clip; 10A; Grip capac: max.7.9mm; Overall len: 51mm


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-60M
TME Symbol:
BU-60M

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
crocodile clip
Current rating
10A
Grip capacity
max. 7.9mm
Overall length
51mm
Contact material
copper
Mounting
crimped, plug-in, soldered
Gross weight3.885 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crocodile Clips - Others MUELLER ELECTRIC,
*
BU-60M
34 in TME stock
Net price for quantities from 1 pcs - 1.66 USDGross price for quantities from 1 pcs - 1.66 USD
Net price for quantities from 50 pcs - 1.47 USDGross price for quantities from 50 pcs - 1.47 USD
Net price for quantities from 100 pcs - 1.42 USDGross price for quantities from 100 pcs - 1.42 USD
Net price for quantities from 200 pcs - 1.37 USDGross price for quantities from 200 pcs - 1.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.