+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-6162-M-72-0

Test lead; 20A; banana plug 4mm,angular banana plug 4mm; black


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-6162-M-72-0
TME Symbol:
BU-6162-M-72-0

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Current rating
20A
Connector variant
insulated
Rated voltage
1kV
Cable length
1.8m
Colour
black
Conform to the norm
CAT III 1000V EN 61010
Operating temperature
-40...80°C
Wire insulation material
silicone
Test lead configuration
  • angular banana plug 4mm
  • banana plug 4mm
Gross weight45.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-6162-M-72-0
3 in TME stock
Net price for quantities from 1 pcs - 21.42 USDGross price for quantities from 1 pcs - 21.42 USD
Net price for quantities from 50 pcs - 19.94 USDGross price for quantities from 50 pcs - 19.94 USD
Net price for quantities from 100 pcs - 19.24 USDGross price for quantities from 100 pcs - 19.24 USD
Net price for quantities from 200 pcs - 18.57 USDGross price for quantities from 200 pcs - 18.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.