+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-65-0

Crocodile clip; 30A; 1kV; black; Grip capac: max.19mm


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-65-0
TME Symbol:
BU-65-0

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
crocodile clip
Current rating
30A
Rated voltage
1kV
Colour
black
Grip capacity
max. 19mm
Socket size
4mm
Conform to the norm
CAT II 1000V EN 61010
Overall length
84mm
Contact plating
nickel plated
Contact material
steel
Gross weight13.915 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 4mm Crocodile Clips MUELLER ELECTRIC,
*
BU-65-0
31 in TME stock
Net price for quantities from 1 pcs - 7.82 USDGross price for quantities from 1 pcs - 7.82 USD
Net price for quantities from 5 pcs - 7.39 USDGross price for quantities from 5 pcs - 7.39 USD
Net price for quantities from 10 pcs - 7.14 USDGross price for quantities from 10 pcs - 7.14 USD
Net price for quantities from 20 pcs - 6.69 USDGross price for quantities from 20 pcs - 6.69 USD
Net price for quantities from 50 pcs - 6.24 USDGross price for quantities from 50 pcs - 6.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.