+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-7014-B-12-0

Test lead; clip-on hook probe x2,banana plug double 4mm


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-7014-B-12-0
TME Symbol:
BU-7014-B-12-0

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Rated voltage
0.3kV
Cable length
0.3m
Colour
black-red
Contact material
beryllium copper
Wire insulation material
polypropylene
Test lead configuration
  • banana plug double 4mm
  • clip-on hook probe x2
Gross weight41.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-7014-B-12-0
0 in TME stock
Net price for quantities from 1 pcs - 43.48 USDGross price for quantities from 1 pcs - 43.48 USD
Net price for quantities from 50 pcs - 40.50 USDGross price for quantities from 50 pcs - 40.50 USD
Net price for quantities from 100 pcs - 39.07 USDGross price for quantities from 100 pcs - 39.07 USD
Net price for quantities from 200 pcs - 37.71 USDGross price for quantities from 200 pcs - 37.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.