+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-7044-B-24-0

Test lead; probe tip x2,banana plug double 4mm; Urated: 500V


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-7044-B-24-0
TME Symbol:
BU-7044-B-24-0

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Rated voltage
0.5kV
Cable length
0.61m
Colour
black-red
Contact plating
nickel plated
Wire insulation material
polypropylene
Test lead configuration
  • banana plug double 4mm
  • probe tip x2
Gross weight46.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-7044-B-24-0
2 in TME stock
Net price for quantities from 1 pcs - 26.92 USDGross price for quantities from 1 pcs - 26.92 USD
Net price for quantities from 5 pcs - 25.37 USDGross price for quantities from 5 pcs - 25.37 USD
Net price for quantities from 25 pcs - 23.84 USDGross price for quantities from 25 pcs - 23.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts