+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-P1081-36-2

Test lead; 5A; banana plug 3mm,both sides; Urated: 3kV; Len: 0.91m

Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-P1081-36-2
TME Symbol:
BU-P1081-36-2

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Current rating
5A
Rated voltage
3kV
Cable length
0.91m
Colour
red
Wire insulation material
PVC
Test lead configuration
  • banana plug 3mm
  • both sides
Gross weight15.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-P1081-36-2
0 in TME stock
Net price for quantities from 1 pcs - 9.81 USDGross price for quantities from 1 pcs - 9.81 USD
Net price for quantities from 5 pcs - 9.24 USDGross price for quantities from 5 pcs - 9.24 USD
Net price for quantities from 25 pcs - 8.68 USDGross price for quantities from 25 pcs - 8.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.