+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-P2247-K-24

Test lead; banana plug double 2mm,both sides; double; Len: 0.61m


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-P2247-K-24
TME Symbol:
BU-P2247-K-24

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Connector variant
double
Rated voltage
1kV
Cable length
0.61m
Colour
black
Insulator material
polypropylene
Test lead configuration
  • banana plug double 2mm
  • both sides
Gross weight20.66 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-P2247-K-24
8 in TME stock
Net price for quantities from 1 pcs - 17.17 USDGross price for quantities from 1 pcs - 17.17 USD
Net price for quantities from 5 pcs - 16.18 USDGross price for quantities from 5 pcs - 16.18 USD
Net price for quantities from 25 pcs - 14.72 USDGross price for quantities from 25 pcs - 14.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts