+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-P2249-C-240

Test lead; BNC plug,both sides; Len: 6m; Plating: gold-plated

Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-P2249-C-240
TME Symbol:
BU-P2249-C-240

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Cable length
6m
Operating temperature
-40...85°C
Contact plating
gold-plated
Wire insulation material
PVC
Test lead configuration
  • BNC plug
  • both sides
Gross weight250.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-P2249-C-240
0 in TME stock
Net price for quantities from 1 pcs - 46.40 USDGross price for quantities from 1 pcs - 46.40 USD
Net price for quantities from 25 pcs - 41.60 USDGross price for quantities from 25 pcs - 41.60 USD
Net price for quantities from 50 pcs - 39.53 USDGross price for quantities from 50 pcs - 39.53 USD
Net price for quantities from 100 pcs - 37.99 USDGross price for quantities from 100 pcs - 37.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.