+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-P3782-24-0

Test lead; 5A; clip-on hook probe,banana plug 4mm; Urated: 300V


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-P3782-24-0
TME Symbol:
BU-P3782-24-0

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Current rating
5A
Rated voltage
0.3kV
Cable length
0.6m
Colour
black
Wire insulation material
PVC
Test lead configuration
  • banana plug 4mm
  • clip-on hook probe
Gross weight17.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-P3782-24-0
2 in TME stock
Net price for quantities from 1 pcs - 9.83 USDGross price for quantities from 1 pcs - 9.83 USD
Net price for quantities from 25 pcs - 9.16 USDGross price for quantities from 25 pcs - 9.16 USD
Net price for quantities from 50 pcs - 8.84 USDGross price for quantities from 50 pcs - 8.84 USD
Net price for quantities from 100 pcs - 8.53 USDGross price for quantities from 100 pcs - 8.53 USD
Net price for quantities from 200 pcs - 8.23 USDGross price for quantities from 200 pcs - 8.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.