+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BU-P3782-48-0

Test lead; 5A; clip-on hook probe,banana plug 4mm; Urated: 300V


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-P3782-48-0
TME Symbol:
BU-P3782-48-0

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Current rating
5A
Rated voltage
0.3kV
Cable length
1.2m
Colour
black
Wire insulation material
PVC
Test lead configuration
  • banana plug 4mm
  • clip-on hook probe
Gross weight35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-P3782-48-0
0 in TME stock
Net price for quantities from 1 pcs - 12.43 USDGross price for quantities from 1 pcs - 12.43 USD
Net price for quantities from 5 pcs - 11.73 USDGross price for quantities from 5 pcs - 11.73 USD
Net price for quantities from 10 pcs - 10.98 USDGross price for quantities from 10 pcs - 10.98 USD
Net price for quantities from 20 pcs - 10.42 USDGross price for quantities from 20 pcs - 10.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.